3-1879631-2

Heilind Number:AMP3-1879631-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879631-2
ECAD Model:
3D Model

Description:

H8 200R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879631-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:200 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879631-2

Detailed Description

Upgrade your circuit with the H8 200R 1% 100PPM Through Hole Resistor. This axial-leaded component boasts a power rating of 0.25 W and a resistance of 200 Ω, ensuring reliable performance in a variety of applications. With tinned copper leads and a thin film element, it offers high-quality construction for lasting durability. The 1% tolerance and ±100 ppm/°C temperature coefficient guarantee precise and stable operation, even in extreme environments ranging from -55 to 155 °C. RoHS compliant and rated for 350 V, this resistor is a dependable choice for your electronic projects.