3-1879633-3

Heilind Number:AMP3-1879633-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879633-3
ECAD Model:
3D Model

Description:

H4 46R4 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879633-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:46.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879633-3

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H4 46R4 0.5% 15PPM resistor. This axial leaded component boasts a power rating of 0.5W and a resistance of 46.4Ω, making it ideal for a wide range of applications. With tinned copper leads and a thin film element type, it ensures efficient conductivity and durability. Operating smoothly in temperatures from -55 to 155°C, and with a rated voltage of 350V, this resistor delivers consistent performance even in challenging environments. Its ±15 ppm/°C temperature coefficient guarantees stability, while its through-hole mounting design simplifies installation. Trust in the quality of this RoHS-compliant component for your project needs.