| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879633-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 48.7 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP3-1879633-4 |
3-1879633-4
| Heilind Number: | AMP3-1879633-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879633-4 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your circuit with this high-quality through-hole resistor. With a resistance of 48.7 ohms and a tolerance of 0.5%, it ensures accurate performance in a wide temperature range from -55 to 155°C. The thin film element type, coupled with a low temperature coefficient of ±15 ppm/°C, guarantees stable and reliable operation. Rated for 350V and 0.5W, it's suitable for various electronic applications. RoHS compliant and featuring tinned copper leads for easy installation, this resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


