3-1879633-7

Heilind Number:AMP3-1879633-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879633-7
ECAD Model:
3D Model

Description:

H4 56R2 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879633-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:56.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879633-7

Detailed Description

Upgrade your electronic circuits with the precision and reliability of this H4 56R2 0.5% 15PPM resistor. With a power rating of .5 W and a resistance of 56.2 Ω, it ensures stable performance even in demanding environments. The axial leaded mount type and tinned copper leads make installation a breeze, while the thin film element type guarantees high accuracy. Operating within a wide temperature range of -55 to 155 °C and with a rated voltage of 350 V, this resistor is suitable for various applications. Its ±15 ppm/°C temperature coefficient and .5% tolerance provide consistent and dependable results. Upgrade your circuitry with this high-quality component, a must-have for any electronics enthusiast or professional.