3-1879634-1

Heilind Number:AMP3-1879634-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879634-1
ECAD Model:
3D Model

Description:

H4 4K87 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879634-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:4.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879634-1

Detailed Description

Enhance the performance of your electronic circuits with this high-quality through-hole resistor. Featuring a precise resistance value of 4.87 KΩ with a tight tolerance of 0.5%, it ensures accurate and reliable operation. The thin film element construction guarantees minimal power dissipation, making it suitable for applications requiring a power rating of 0.5 W. With a temperature coefficient of ±15 ppm/°C and an operating temperature range from -55 to 155°C, this resistor offers excellent stability across varying environmental conditions. Its axial leaded design with tinned copper terminations allows for easy and secure installation. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your circuitry with this essential component for optimal performance.