| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879634-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 5.36 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP3-1879634-3 |
3-1879634-3
| Heilind Number: | AMP3-1879634-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879634-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the H4 5K36 0.5% 15PPM Through Hole Resistor. This high-quality component offers a power rating of 0.5W and a precise resistance of 5.36 KΩ, ensuring reliable performance. With a temperature coefficient of ±15 ppm/°C and an operating range of -55 to 155 °C, it maintains stability in varying environmental conditions. The Axial Leaded mount type and tinned copper leads make installation easy, while the compact 10 x 3.7 mm dimensions save space in your setup. Whether you're a hobbyist or a professional, this Thin Film resistor is a valuable addition to your toolkit. Please note that this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


