3-1879634-5

Heilind Number:AMP3-1879634-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879634-5
ECAD Model:
3D Model

Description:

H4 5K9 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879634-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:5.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879634-5

Detailed Description

Enhance your circuitry with this high-performing H4 through-hole resistor. With a low 5.9 KΩ resistance, it ensures precise power distribution in your electronic devices. Crafted with a thin film element and a tolerance of 0.5%, it guarantees accuracy in every application. Operating effortlessly in a wide temperature range from -55 to 155 °C, this resistor is reliable in various environmental conditions. Its robust construction, featuring tinned copper leads and a power rating of 0.5 W, offers durability and efficiency. RoHS compliance further underscores its quality, making it a sustainable choice for your engineering projects. Upgrade your components with this 10 x 3.7 mm axial leaded resistor, perfect for demanding industrial and commercial settings.