| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879635-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 681 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP3-1879635-5 |
3-1879635-5
| Heilind Number: | AMP3-1879635-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879635-5 |
| ECAD Model: |
Specifications
Detailed Description
Experience precision performance with our H4 resistor, crafted with a 681 KΩ resistance and a tolerance of 0.5%. Designed for reliability, this axial leaded component boasts a power rating of 0.5 W and operates seamlessly in a wide temperature range from -55 to 155 °C. With a low temperature coefficient of ±15 ppm/°C and thin film element type, it guarantees stable and accurate results. RoHS compliance ensures environmental responsibility, making it an essential choice for various applications. Trust in the quality of our through-hole resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


