3-1879635-6

Heilind Number:AMP3-1879635-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879635-6
ECAD Model:
3D Model

Description:

H4 715K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879635-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:715 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879635-6

Detailed Description

Enhance your electronic circuit performance with our H4 715K 0.5% 15PPM resistor. Designed for precision and reliability, this axial leaded resistor offers a power rating of 0.5 W and a resistance of 715 KΩ. With tinned copper leads for secure connections, it operates seamlessly in a wide temperature range from -55 to 155°C. Its thin film element and tight tolerance of 0.5% ensure accurate and stable resistance values, while the temperature coefficient of ±15 ppm/°C guarantees minimal drift over time. RoHS compliant and rated for 350 V, this resistor is an essential component for various applications in the electronics industry. Indispensable in circuit design, it is a Through Hole resistor providing two terminations for easy installation. Upgrade your projects with this high-quality component, perfect for demanding environments.