| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879636-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 40.2 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP3-1879636-0 |
3-1879636-0
| Heilind Number: | AMP3-1879636-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879636-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H8 40R2 0.5% 15PPM Axial Leaded resistor. With a power rating of .25W and a resistance of 40.2Ω, it ensures optimal performance in a wide operating temperature range from -55 to 155°C. The thin film element type, paired with a tolerance of .5% and a temperature coefficient of ±15 ppm/°C, guarantees accurate and stable resistance values. Built to withstand up to 350V, this resistor is ideal for various applications in electronics. Its compact dimensions of 7.2 x 2.5mm and tinned copper leads make it easy to integrate into your projects. Upgrade your through-hole resistor solutions with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


