3-1879636-6

Heilind Number:AMP3-1879636-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879636-6
ECAD Model:
3D Model

Description:

H8 53R6 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879636-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:53.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879636-6

Detailed Description

Enhance precision in your electronic circuits with this high-quality axial leaded resistor. Featuring a thin film element type, it offers a low tolerance of 0.5% and a resistance of 53.6 Ω, ensuring accurate and reliable performance. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Its tinned copper leads provide secure and durable terminations, while its operating temperature range of -55 to 155 °C guarantees stability in various environmental conditions. Additionally, the ±15 ppm/°C temperature coefficient maintains consistent functionality over time. Upgrade your through-hole resistor collection with this essential component, ideal for professionals and hobbyists alike.