3-1879636-8

Heilind Number:AMP3-1879636-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879636-8
ECAD Model:
3D Model

Description:

H8 59R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879636-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:59 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879636-8

Detailed Description

Enhance circuit performance with the H8 59R 0.5% 15PPM Axial Leaded Resistor. This precision component features a thin film element for accurate resistance, boasting a tight tolerance of 0.5%. With a power rating of 0.25W and a rated voltage of 350V, it excels in various applications. Operating smoothly in a wide temperature range from -55 to 155°C, it ensures reliability in diverse environments. The resistor's tinned copper leads allow for secure connections, while its compact dimensions of 7.2 x 2.5mm make it suitable for space-constrained designs. Trust in its ±15 ppm/°C temperature coefficient for stable performance over time. Ideal for both commercial and industrial use, this RoHS-compliant component is a valuable asset in electronic assembly. Upgrade your projects with the utmost precision and durability, courtesy of this through-hole resistor.