| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879637-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 5.11 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP3-1879637-2 |
3-1879637-2
| Heilind Number: | AMP3-1879637-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879637-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuitry with our precision-engineered H8 resistor. With a resistance of 5.11 KΩ and a tolerance of 0.5%, this axial leaded component ensures reliable performance in demanding environments. Operating at temperatures ranging from -55 to 155 °C, it is suitable for a wide range of applications. The thin film element and tinned copper leads guarantee high-quality conductivity, while the ±15 ppm/°C temperature coefficient maintains stability over time. Rated for 350 V, with a power rating of .25 W, this resistor is a durable and efficient choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


