| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879637-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 5.36 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP3-1879637-3 |
3-1879637-3
| Heilind Number: | AMP3-1879637-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879637-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with our H8 5K36 0.5% Axial Leaded resistor. Designed for optimal performance, this thin film resistor offers a resistance of 5.36 KΩ with a tolerance of 0.5%. Its low temperature coefficient of ±15 ppm/°C ensures stability in varying environmental conditions, while the high rated voltage of 350 V allows for reliable operation. With tinned copper leads for easy installation, this resistor is perfect for applications requiring high accuracy and durability. Operating temperature range from -55 to 155 °C. Non-RoHS compliant.

