3-1879637-7

Heilind Number:AMP3-1879637-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879637-7
ECAD Model:
3D Model

Description:

H8 6K49 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879637-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.49 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879637-7

Detailed Description

Upgrade your circuit with the precision and reliability of our H8 resistor. With a resistance of 6.49 KΩ and a tolerance of 0.5%, this thin film element offers exceptional accuracy in a compact 7.2 x 2.5 mm package. Ideal for high-performance applications, it can handle a power rating of .25 W and a rated voltage of 350 V. Operating smoothly in a wide temperature range from -55 to 155 °C, this resistor ensures consistent performance even in harsh environments. Its axial leaded design with tinned copper terminations guarantees easy installation and secure connections. Trust in the ±15 ppm/°C temperature coefficient for stable operation, while the RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronics with this Through Hole Resistor.