3-1879638-3

Heilind Number:AMP3-1879638-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879638-3
ECAD Model:
3D Model

Description:

H8 619K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879638-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:619 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879638-3

Detailed Description

Achieve precision in your circuitry with this H8 619K resistor, boasting a low tolerance of 0.5% and a temperature coefficient of ±15 ppm/°C for reliable performance in a wide range of operating temperatures. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded component is ideal for various applications. Measuring 7.2 x 2.5 mm, it features tinned copper leads for easy installation. Made of thin film, it offers a resistance of 619 KΩ, making it a crucial component for your electronic projects. With its high-quality construction and durability, this resistor ensures stable and efficient circuit operation.