3-1879638-4

Heilind Number:AMP3-1879638-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879638-4
ECAD Model:
3D Model

Description:

H8 649K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879638-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:649 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879638-4

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this thin film resistor. With a resistance of 649 KΩ and a tolerance of 0.5%, it ensures accurate performance even in demanding applications. Operating at an impressive temperature range of -55 to 155 °C and with a low temperature coefficient of ±15 ppm/°C, this resistor guarantees stable and consistent operation. Its axial leaded design and tinned copper termination make it easy to install, while its compact dimensions of 7.2 x 2.5 mm save valuable space on your PCB. Rated for a voltage of 350 V and with a power rating of .25 W, it offers robust performance in a wide range of environments. Perfect for use in various electronic devices, this resistor is a valuable addition to any engineer's toolkit.