3-1879638-6

Heilind Number:AMP3-1879638-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879638-6
ECAD Model:
3D Model

Description:

H8 715K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879638-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:715 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879638-6

Detailed Description

Enhance your circuitry with unparalleled precision using this H8 715K 0.5% Thin Film Resistor. With a resistance of 715 KΩ and a power rating of .25 W, this axial-leaded resistor guarantees optimal performance in a wide operating temperature range from -55 to 155 °C. Its tinned copper leads ensure secure connections, while the ±15 ppm/°C temperature coefficient maintains stability. Measuring 7.2 x 2.5 mm, this resistor is reliable for various applications, offering a rated voltage of 350 V. Perfect for through-hole mounting, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your project with this high-quality component, ideal for demanding industrial and electronic tasks.