3-1879638-8

Heilind Number:AMP3-1879638-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879638-8
ECAD Model:
3D Model

Description:

H8 787K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879638-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:787 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879638-8

Detailed Description

Achieve precise resistance in your circuitry with this high-quality Through Hole Resistor. Featuring a H8 787K thin film element with a tolerance of 0.5%, it offers reliable performance even in demanding environments. With a power rating of 0.25W and a rated voltage of 350V, this resistor is suitable for various applications. Its axial leaded mount type and tinned copper leads ensure easy installation. Operating efficiently in a wide temperature range from -55 to 155°C, it guarantees stability in diverse operating conditions. The ±15 ppm/°C temperature coefficient further enhances its accuracy, making it a valuable component in electronic designs.