3-1879639-0

Heilind Number:AMP3-1879639-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879639-0
ECAD Model:
3D Model

Description:

H4P 40R2 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879639-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:40.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879639-0

Detailed Description

Enhance your electronic circuitry with the H4P 40R2 0.5% 50PPM Through Hole Resistor. This high-quality component boasts a power rating of 1W and a resistance of 40.2Ω, providing reliable performance in a wide temperature range from -55 to 155°C. Its thin film element and ±50 ppm/°C temperature coefficient ensure precision and stability in demanding applications. With tinned copper leads for efficient connectivity and a rated voltage of 500V, this resistor is ideal for a variety of industrial and electronic projects. Joining the ranks of our RoHS-compliant products, it offers eco-friendly assurance without compromising on quality. Elevate your designs with this axial-leaded resistor, measuring 10x3.7mm, and experience superior performance in through-hole mounting applications.