3-1879639-2

Heilind Number:AMP3-1879639-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879639-2
ECAD Model:
3D Model

Description:

H4P 44R2 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879639-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:44.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879639-2

Detailed Description

Enhance your electronic circuits with the precision and reliability of this H4P 44R2 resistor. With a power rating of 1 W and a thin film element type, it ensures efficient performance in a wide operating temperature range from -55 to 155 °C. The axial leaded mount type and tinned copper leads make for easy installation, while the 500 V rated voltage and 44.2 Ω resistance offer versatility in various applications. With a tight tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C, this resistor guarantees accurate and stable operation. Perfect for through-hole assembly, it meets high-quality standards for your electronic projects. Please note, this product is not RoHS compliant. Elevate your design with the unmatched precision of this through-hole resistor.