3-1879639-5

Heilind Number:AMP3-1879639-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879639-5
ECAD Model:
3D Model

Description:

H4P 51R1 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879639-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:51.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879639-5

Detailed Description

Enhance your circuitry with the precision and reliability of our H4P 51R1 resistor. This axial leaded component boasts a 1W power rating and a resistance value of 51.1Ω, ensuring optimal performance in a variety of applications. With a low tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C, you can trust in its accuracy even in fluctuating environments. Operating smoothly in a wide temperature range from -55 to 155°C and rated for 500V, it's ideal for demanding electronic setups. Crafted with thin film technology and featuring tinned copper leads, it guarantees both durability and efficient conductivity. Explore the world of Through Hole Resistors with this essential component.