| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879639-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 59 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP3-1879639-8 |
3-1879639-8
| Heilind Number: | AMP3-1879639-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879639-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this axial leaded resistor. With a resistance of 59 ohms and a power rating of 1W, it ensures efficient performance in a wide operating temperature range from -55 to 155°C. Featuring a thin film element type and a tolerance of 0.5%, this resistor offers accuracy in voltage regulation. Its tinned copper leads provide secure termination, while its compact dimensions of 10 x 3.7mm make it suitable for various electronic applications. RoHS compliance ensures environmental responsibility, making it an ideal choice for your through-hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


