3-1879640-6

Heilind Number:AMP3-1879640-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879640-6
ECAD Model:
3D Model

Description:

H4P 6K19 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879640-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:6.19 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879640-6

Detailed Description

Enhance your circuitry with our H4P Thin Film Resistor, engineered for precision performance. With a power rating of 1W and a resistance of 6.19KΩ, this component ensures reliable operation in a range of applications. Its axial leaded mount type and tinned copper terminals facilitate easy installation. Operating at temperatures from -55 to 155°C and with a tolerance of 0.5%, this resistor delivers stable and accurate results. RoHS compliance underscores our commitment to environmental responsibility, making it a conscientious choice for your projects. Elevate your designs with the quality and reliability of our Through Hole Resistors.