3-1879640-9

Heilind Number:AMP3-1879640-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879640-9
ECAD Model:
3D Model

Description:

H4P 7K15 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879640-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:7.15 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879640-9

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this axial leaded resistor. Boasting a power rating of 1W and a resistance value of 7.15 KΩ with a tolerance of 0.5%, it offers excellent performance in a variety of applications. Designed with tinned copper leads for secure connectivity, this resistor operates flawlessly within a wide temperature range from -55 to 155 °C. With a rated voltage of 500V and a temperature coefficient of ±50 ppm/°C, it ensures stable and accurate resistance levels. Its compact dimensions of 10 x 3.7mm and thin film element type make it a space-efficient and durable choice for through-hole mounting. Trust in its quality construction for consistent operation, whether you're a professional engineer or an electronics enthusiast.