| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879641-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 536 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP3-1879641-0 |
3-1879641-0
| Heilind Number: | AMP3-1879641-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879641-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the H4P 536K 0.5% 50PPM Axial Leaded Resistor. Designed for precision performance, this resistor boasts a power rating of 1W and a resistance of 536KΩ with a tight tolerance of 0.5%. Its temperature coefficient of ±50 ppm/°C ensures stable operation even in extreme environments ranging from -55 to 155°C. With tinned copper leads for reliable connectivity, this Thin Film resistor is RoHS compliant, meeting international standards for environmental responsibility. Perfect for applications requiring high accuracy and durability, it's an essential component in the lineup of Through Hole Resistors. Upgrade your projects with the H4P series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


