3-1879641-1

Heilind Number:AMP3-1879641-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879641-1
ECAD Model:
3D Model

Description:

H4P 562K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879641-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:562 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879641-1

Detailed Description

Enhance your circuitry with the H4P 562K 0.5% 50PPM Thin Film Resistor. With a power rating of 1 W and a resistance of 562 KΩ, this axial leaded component offers reliable performance in a compact 10 x 3.7 mm package. Its tinned copper leads ensure secure connections, while the wide operating temperature range of -55 to 155 °C makes it suitable for diverse environments. With a low tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C, this resistor provides precise and stable operation. Ideal for various applications, it is a valuable addition to your electronic projects.