3-1879642-0

Heilind Number:AMP3-1879642-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879642-0
ECAD Model:
3D Model

Description:

H8 12K5 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879642-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:12.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879642-0

Detailed Description

Enhance your circuitry with this high-performance through-hole resistor. Constructed with a thin film element, it boasts a precise tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, ensuring accurate and stable operation. With a resistance of 12.5 KΩ and a power rating of 0.25 W, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 155 °C, this resistor is reliable even in harsh environments. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs, while the axial leaded mount type with tinned copper terminations facilitates secure installation. Rated for a voltage of 350 V, it guarantees robust performance. Upgrade your electronic projects with this premium component, perfect for professionals and hobbyists alike.