3-1879642-2

Heilind Number:AMP3-1879642-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879642-2
ECAD Model:
3D Model

Description:

H8 180K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879642-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:180 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879642-2

Detailed Description

Enhance precision in your electronic circuits with this H8 180K resistor. Featuring a thin film element, it ensures reliable performance with a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. With a resistance of 180 KΩ and a power rating of .25 W, it is suitable for various applications. Operating within a wide temperature range of -55 to 155 °C and a rated voltage of 350 V, this axial leaded resistor guarantees stability under demanding conditions. Its compact dimensions of 7.2 x 2.5 mm and tinned copper leads make it easy to install. Ideal for through-hole mounting, it is a valuable component for precision engineering projects. Please note, this product is not RoHS compliant.