3-1879642-4

Heilind Number:AMP3-1879642-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879642-4
ECAD Model:
3D Model

Description:

H8 23K9 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879642-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:23.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879642-4

Detailed Description

Enhance circuit performance with this precision H8 23K9 resistor, featuring a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. Designed for reliability, it operates seamlessly in a wide temperature range from -55 to 155 °C and is rated for 350 V. With a power rating of .25 W, it is suitable for various electronic applications. The thin film element ensures accurate and stable resistance, while the axial leaded mount type with tinned copper leads facilitates easy installation. Trust in its quality construction and optimize your circuit design with this essential component.