| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879642-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 24 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP3-1879642-5 |
3-1879642-5
| Heilind Number: | AMP3-1879642-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879642-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision Thin Film Resistor. With a resistance of 24 KΩ and a tolerance of 0.1%, this axial leaded component ensures accurate and reliable operation. Operating within a wide temperature range of -55 to 155 °C and boasting a low temperature coefficient of ±25 ppm/°C, it guarantees stability in diverse environmental conditions. RoHS compliant and rated for 350 V, it meets stringent quality and safety standards. Ideal for applications demanding high precision, it offers a power rating of .25 W and features tinned copper leads for easy installation. Elevate your electronic designs with this essential through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


