3-1879642-6

Heilind Number:AMP3-1879642-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879642-6
ECAD Model:
3D Model

Description:

H8 250R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879642-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:250 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879642-6

Detailed Description

Enhance your electronic circuitry with the H8 250R 0.1% 25PPM Axial Leaded Resistor. With a power rating of .25W and a resistance of 250Ω, this thin film resistor ensures precise performance in a variety of applications. Its tinned copper leads offer secure termination, while the wide operating temperature range of -55 to 155°C guarantees reliable functionality in extreme environments. Boasting a rated voltage of 350V and a tolerance of .1%, this component delivers consistent and accurate resistance values. Experience minimal signal distortion with its low temperature coefficient of ±25 ppm/°C. Ideal for through-hole mounting, this resistor measures 7.2 x 2.5mm, making it a compact yet essential addition to your electronic projects.