| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879642-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.5 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP3-1879642-7 |
3-1879642-7
| Heilind Number: | AMP3-1879642-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879642-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with our H8 Thin Film Through Hole Resistor. Offering a resistance of 2.5 KΩ with a tolerance of 0.1%, this high-quality component ensures accurate performance. Operating at a wide temperature range from -55 to 155 °C, it is suitable for various environmental conditions. With a power rating of .25 W and a rated voltage of 350 V, it guarantees reliable operation. The axial leaded mount type and tinned copper leads provide easy installation. Its low temperature coefficient of ±25 ppm/°C and low 25PPM guarantee stable performance over time. Trust in the durability and precision of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


