| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879642-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 330 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP3-1879642-8 |
3-1879642-8
| Heilind Number: | AMP3-1879642-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879642-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with this premium H8 resistor. Boasting a resistance of 330 ohms with a tight tolerance of 0.1%, this component ensures accurate performance even in fluctuating temperatures, thanks to its low temperature coefficient of ±25 ppm/°C. With a power rating of 0.25 W and a rated voltage of 350 V, it's suitable for a wide range of applications. The thin film element type guarantees durability, while the axial leaded mount type with tinned copper leads facilitates easy installation. Operating smoothly in temperatures ranging from -55 to 155 °C, this resistor is a dependable choice for your through hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


