3-1879642-9

Heilind Number:AMP3-1879642-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879642-9
ECAD Model:
3D Model

Description:

H8 360R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879642-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:360 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879642-9

Detailed Description

Enhance your electronic projects with our high-quality H8 360R resistor, meticulously crafted for optimal performance. With a power rating of .25W and a resistance of 360Ω, this thin film resistor guarantees precision and reliability. Operating seamlessly within a wide temperature range from -55 to 155°C, it is perfect for demanding environments. The axial leaded mount type and tinned copper leads ensure easy installation. Boasting a tolerance of .1% and a temperature coefficient of ±25 ppm/°C, this component delivers accurate and stable results. Measuring 7.2 x 2.5mm and rated for 350V, it is suitable for a variety of applications. Trust in our resistor for exceptional quality and performance in your circuit designs.