| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879644-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.57 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP3-1879644-1 |
3-1879644-1
| Heilind Number: | AMP3-1879644-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879644-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with the precision and reliability of the H8 3K57 1% 25PPM Axial Leaded Resistor. With a power rating of .25 W and a resistance of 3.57 KΩ, this thin film resistor ensures optimal performance in a wide operating temperature range from -55 to 155 °C. Featuring tinned copper leads for secure connections, it is rated for 350 V and offers a tight tolerance of 1%. Its ±25 ppm/°C temperature coefficient guarantees stable operation, making it an essential component for your through hole resistor applications.

