3-1879644-4

Heilind Number:AMP3-1879644-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879644-4
ECAD Model:
3D Model

Description:

H8 41K2 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879644-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:41.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879644-4

Detailed Description

Enhance the performance of your electronic circuits with the H8 41K2 1% 25PPM Axial Leaded Resistor. With a power rating of .25 W and a resistance of 41.2 KΩ, this thin film resistor is designed for precision and reliability. Featuring tinned copper leads for easy installation, it can withstand operating temperatures ranging from -55 to 155 °C. Its low tolerance of 1% and temperature coefficient of ±25 ppm/°C ensure consistent performance. Measuring 7.2 x 2.5 mm, it is suitable for through hole mounting. Guaranteed for a rated voltage of 350 V, this resistor is an essential component for a variety of electronic applications. Please note that it is not RoHS compliant. Upgrade your projects with this high-quality resistor today.