3-1879644-5

Heilind Number:AMP3-1879644-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879644-5
ECAD Model:
3D Model

Description:

H8 475R 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879644-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:475 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879644-5

Detailed Description

Upgrade your electronic components with the H8 475R 1% 25PPM Axial Leaded Resistor. With a power rating of 0.25 W and a resistance of 475 Ω, this thin film resistor is designed for precision performance. Featuring tinned copper leads and a rated voltage of 350 V, it ensures reliable connectivity and durability. Operating smoothly in a wide temperature range of -55 to 155 °C with a low temperature coefficient of ±25 ppm/°C, it's ideal for demanding applications. Measuring 7.2 x 2.5 mm, this through-hole resistor is RoHS compliant, making it a sustainable choice for your projects. Upgrade your circuitry with this high-quality component for consistent and accurate results.