3-1879645-0

Heilind Number:AMP3-1879645-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879645-0
ECAD Model:
3D Model

Description:

H8 40R2 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879645-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:40.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879645-0

Detailed Description

Enhance your circuitry with the H8 40R2 0.5% 50PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 0.25W and a resistance of 40.2Ω, delivering reliable performance in a wide operating temperature range from -55 to 155°C. With a rated voltage of 350V and thin film element type, it ensures precision and stability in your electronic applications. The tinned copper leads provide secure termination, while the ±50 ppm/°C temperature coefficient guarantees accurate resistance values. Measuring 7.2 x 2.5 mm, this resistor is suitable for through hole mounting and is ideal for various projects, from DIY electronics to industrial automation. Rest assured of its quality, as it complies with RoHS standards. Upgrade your designs with this essential component, offering both durability and performance.