| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879645-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 44.2 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP3-1879645-2 |
3-1879645-2
| Heilind Number: | AMP3-1879645-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879645-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the H8 44R2 0.5% 50PPM Axial Leaded Resistor. This compact, high-quality component features a power rating of .25 W and a resistance of 44.2 Ω, ensuring reliable operation in a wide range of applications. With tinned copper leads for secure connections, it can handle a rated voltage of 350 V. The thin film element offers precision and stability, with a tolerance of .5% and a temperature coefficient of ±50 ppm/°C. Operating smoothly in temperatures ranging from -55 to 155 °C, this resistor is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


