3-1879645-5

Heilind Number:AMP3-1879645-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879645-5
ECAD Model:
3D Model

Description:

H8 51R1 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879645-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:51.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879645-5

Detailed Description

Enhance your electronic circuitry with the H8 51R1 0.5% 50PPM Through Hole Resistor. This high-quality component features a thin film element with a low tolerance of just 0.5%, ensuring precise and reliable performance. With a resistance of 51.1 Ω and a power rating of .25 W, it is suitable for a wide range of applications. Its axial leaded design with tinned copper terminals allows for easy installation. Operating within a wide temperature range of -55 to 155 °C and with a rated voltage of 350 V, this resistor is robust and dependable. Whether you're a hobbyist or a professional, this component is essential for your resistor needs.