3-1879646-0

Heilind Number:AMP3-1879646-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879646-0
ECAD Model:
3D Model

Description:

H8 4K64 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879646-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:4.64 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879646-0

Detailed Description

Enhance your electronic projects with the precision and reliability of the H8 4K64 0.5% 50PPM resistor. This axial leaded component, with a power rating of 0.25W, boasts a resistance of 4.64 KΩ, ensuring stable performance in diverse applications. Its thin film element and tinned copper leads guarantee efficient conductivity, while the ±50 ppm/°C temperature coefficient allows for consistent operation in temperature extremes ranging from -55 to 155 °C. With a rated voltage of 350V, this resistor is suitable for high-power circuits. Designed for through-hole mounting, it measures 7.2 x 2.5 mm, making it compact yet powerful. Trust in its quality construction for seamless integration into your designs. Note: This product is not RoHS compliant.