3-1879646-3

Heilind Number:AMP3-1879646-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879646-3
ECAD Model:
3D Model

Description:

H8 5K36 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879646-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:5.36 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879646-3

Detailed Description

Enhance your circuitry with this precision H8 5K36 0.5% 50PPM resistor, designed for high-performance applications. With a power rating of 0.25 W and a resistance of 5.36 KΩ, it ensures efficient and reliable operation even in extreme temperatures ranging from -55 to 155 °C. The axial-leaded mount type and tinned copper leads guarantee secure and durable connections, while the thin film element type and tight tolerance of 0.5% provide accurate and stable performance. Rated for a voltage of 350 V and featuring a low temperature coefficient of ±50 ppm/°C, this resistor is ideal for demanding electronic systems. Upgrade your design with this premium component, perfect for a wide range of industrial and commercial applications. Please note, this product is not RoHS compliant.