| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879646-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 6.49 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP3-1879646-7 |
3-1879646-7
| Heilind Number: | AMP3-1879646-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879646-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this high-quality axial leaded resistor. With a resistance of 6.49 KΩ, tolerance of 0.5%, and temperature coefficient of ±50 ppm/°C, it ensures reliable performance even in extreme operating conditions ranging from -55 to 155 °C. The thin film element design, rated for 0.25 W power dissipation at 350 V, guarantees efficient and accurate signal processing. Featuring tinned copper leads and compact 7.2 x 2.5 mm dimensions, this resistor is easy to install in any through-hole application. Upgrade your electronic assemblies with this essential component for optimal functionality and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


