3-1879646-8

Heilind Number:AMP3-1879646-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879646-8
ECAD Model:
3D Model

Description:

H8 6K81 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879646-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.81 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879646-8

Detailed Description

Enhance your electronic circuitry with our precision-engineered H8 6K81 0.5% 50PPM resistor. Designed for optimal performance, this axial leaded component boasts a power rating of 0.25W and a resistance of 6.81 KΩ, ensuring reliable operation in a variety of applications. With a temperature coefficient of ±50 ppm/°C and an operating temperature range of -55 to 155 °C, it offers stability and durability even in harsh environments. Its thin film element and tinned copper leads guarantee efficient conductivity, while its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs. Trust in the quality of our through hole resistor for seamless functionality in your projects.