3-1879646-9

Heilind Number:AMP3-1879646-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879646-9
ECAD Model:
3D Model

Description:

H8 7K15 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879646-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:7.15 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879646-9

Detailed Description

Upgrade your electronic projects with the H8 7K15 0.5% 50PPM Through Hole Resistor. Boasting a power rating of .25 W, this resistor ensures reliable performance even in demanding applications. With a precise resistance of 7.15 KΩ and a tolerance of .5%, you can trust in its accuracy. The thin film element construction, along with a temperature coefficient of ±50 ppm/°C, guarantees stable operation across a wide temperature range from -55 to 155 °C. Its axial leaded mount type and tinned copper leads make for easy installation, while the 350 V rated voltage provides ample protection. RoHS compliant, this resistor is not only high-performing but also environmentally friendly, making it a top choice for your circuit design needs. Elevate your projects with this essential component.