3-1879647-0

Heilind Number:AMP3-1879647-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879647-0
ECAD Model:
3D Model

Description:

H8 536K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879647-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:536 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879647-0

Detailed Description

Enhance your electronic projects with our H8 536K 0.5% 50PPM axial leaded resistor. Designed for precision, it boasts a power rating of .25 W and a resistance of 536 KΩ, ensuring reliable performance even in demanding applications. With tinned copper leads and a thin film element, this resistor offers excellent conductivity and accuracy. Operating in a wide temperature range from -55 to 155 °C, it is suitable for various environments. Its ±50 ppm/°C temperature coefficient guarantees stable operation over time. ROHS compliance further underscores its quality, making it a trusted choice for professionals in the field. Add this high-quality component to your toolkit and elevate your electronic designs.