3-1879647-2

Heilind Number:AMP3-1879647-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879647-2
ECAD Model:
3D Model

Description:

H8 590K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879647-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:590 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879647-2

Detailed Description

Enhance the precision and reliability of your electronic circuits with this high-quality axial leaded resistor. Featuring a resistance of 590 KΩ with a tolerance of 0.5%, it ensures accurate performance even in demanding applications. The thin film element and ±50 ppm/°C temperature coefficient guarantee stable operation across a wide temperature range (-55 to 155 °C). With a power rating of 0.25 W and a rated voltage of 350 V, it offers robust performance for various circuit designs. The tinned copper leads provide secure connections, while its compact dimensions (7.2 x 2.5 mm) make it easy to integrate into your projects. Ideal for through-hole mounting, this resistor is a reliable choice for professionals and hobbyists alike.