3-1879647-3

Heilind Number:AMP3-1879647-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879647-3
ECAD Model:
3D Model

Description:

H8 619K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879647-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:619 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879647-3

Detailed Description

Enhance circuit performance with the H8 619K 0.5% 50PPM axial leaded resistor. This thin film resistor, with a power rating of .25 W and a tolerance of .5%, offers precise and reliable resistance of 619 KΩ. Operating in a wide temperature range from -55 to 155 °C, it ensures stability in various environments. With tinned copper leads for easy installation, this resistor is rated for a voltage of 350 V. Its ±50 ppm/°C temperature coefficient guarantees minimal drift over time. Suitable for through-hole mounting, it is an essential component for electronic applications. Please note that this product is not RoHS compliant. Elevate your designs with this high-quality resistor.