3-1879648-0

Heilind Number:AMP3-1879648-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879648-0
ECAD Model:
3D Model

Description:

H4P 40R2 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879648-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:40.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879648-0

Detailed Description

Enhance circuit performance with our H4P 40R2 0.5% 100PPM axial leaded resistor. Boasting a power rating of 1 W and a resistance of 40.2 Ω, this component ensures reliable operation in a wide temperature range from -55 to 155 °C. With a rated voltage of 500 V and thin film element type, it guarantees precision in diverse applications. Equipped with tinned copper leads for secure termination, this resistor offers stability with a low tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C. Ideal for through-hole mounting, it measures 10 x 3.7 mm and is a valuable addition to your electronic projects. Please note, this resistor is not RoHS compliant. Elevate your designs with this high-quality component.